text.skipToContent text.skipToNavigation

Manufacturer Part #

2829489-1

NECTOR M 5 Position Plug to Socket 1219.2mm Lighting Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1611
Product Specification Section
TE Connectivity 2829489-1 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 1219.2cm
Color: Black
No of Positions: 5
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.14
USD
Quantity
Unit Price
1
$29.14
4
$28.72
10
$28.44
25
$28.17
40+
$27.75
Product Variant Information section