Manufacturer Part #
2829471-1
NECTOR M 3 Position Plug 396.2 mm Single Ended Lighting Cable Assembly
Product Specification Section
TE Connectivity 2829471-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2829471-1 - Technical Attributes
Attributes Table
Connector Type: | Lighting |
Length: | 396.2mm |
Color: | Black |
No of Positions: | 3 |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$6.63
5
$6.54
25
$6.46
50
$6.42
150+
$6.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag