text.skipToContent text.skipToNavigation

Manufacturer Part #

2324869-2

60 Position Right ANgle SMT OSFP Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2324869-2 - Technical Attributes
Attributes Table
No of Positions: 60
Current Rating: 0.5A
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$2,894.50
USD
Quantity
Unit Price
350+
$8.27
Product Variant Information section