text.skipToContent text.skipToNavigation

Manufacturer Part #

2305018-2

Dual Port 24 Position 30 V 1 A Through Hole USB 3.1 Type C Right Angle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2224
Product Specification Section
TE Connectivity 2305018-2 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

TE Connectivity (TE), a standing member of the USB Implementers Forum (USB-IF) industry consortium, offers a wide range of connectors which conform to the specifications of USB standards.

APPLICATIONS
• Desktop and laptop computers
• Keyboards/mice/joysticks
• Printers/scanners
• Game ports
• Digital audio
• Modems
• Portable storage devices.
• Mobile phones
• GPS devices
• MP3 players

FEATURES
• Cable-mount overmold plug kits for all USBsizes and types
• Consolidates serial parallel, keyboard, mouseand game ports
• Compatible with asynchronous andisochronous data-transfer methods
• Polarized for proper orientation
• Plug-and-play capability
• Hot pluggable
• Supports battery charging

Pricing Section
Global Stock:
88,000
USA:
7,200
Germany (Online Only):
80,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,432.00
USD
Quantity
Unit Price
800+
$1.79