Manufacturer Part #
131-20110-050
Cable Assemblies 4.6 in Cable for 108-00016-050 Ant
Product Specification Section
Silex Technology 131-20110-050 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology 131-20110-050 - Technical Attributes
Attributes Table
Connector Type: | RF |
Length: | 117mm |
Color: | Black |
No of Positions: | 1 |
Voltage Rating: | 60V |
Frequency Range: | 6GHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$8.37
5
$8.27
25
$8.17
100
$8.09
250+
$7.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag