
Manufacturer Part #
09474747005
4 X 2 AWG 26/7 SF/UTP Cat5E PUR 60 cm. RJ Cable Assembly
Product Specification Section
HARTING 09474747005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09474747005 - Technical Attributes
Attributes Table
Connector Type: | Ethernet |
Length: | 0.6m |
Shielding: | Yes |
Color: | Grey |
No of Rows: | 1 |
No of Positions: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$9.03
5
$8.91
20
$8.80
50
$8.74
125+
$8.60
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag