09456002014 in Box by HARTING | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09456002014

T1 SPE Series 2 Core 100 V Shielded 1X2XAWG22/7 10 m Modular Cable

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09456002014 - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 10m
Shielding: Yes
Color: Yellow
No of Positions: 2
Voltage Rating: 100V
Operating Temp Range: -40°C to +80°C
Wire Gauge: AWG 22
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.11
USD
Quantity
Unit Price
1
$49.11
3
$48.44
5
$48.13
20
$47.31
30+
$46.77
Product Variant Information section