
Manufacturer Part #
09456002004
T1 SPE Series 2 Core 100 V Shielded 1X2XAWG26/7 10 m Modular Cable
Product Specification Section
HARTING 09456002004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09456002004 - Technical Attributes
Attributes Table
Connector Type: | Modular |
Length: | 10m |
Shielding: | Yes |
Color: | Yellow |
No of Positions: | 2 |
Voltage Rating: | 100V |
Operating Temp Range: | -40°C to +80°C |
Wire Gauge: | AWG 26 |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$47.08
3
$46.50
10
$45.87
20
$45.51
40+
$44.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount