text.skipToContent text.skipToNavigation

Manufacturer Part #

FX26-20S-1SV20

20 Position Gold 0.5A 125V 140℃ Board-to-Board Floating Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Hirose Electric FX26-20S-1SV20 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 20
Pitch: 1 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -40°C to +140°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$380.00
USD
Quantity
Unit Price
200
$1.90
400
$1.88
600
$1.87
1,000+
$1.84
Product Variant Information section