text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-20S-0.5SV10

20 Position SMD Gold Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Hirose Electric FX23-20S-0.5SV10 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 20
Pitch: 0.5 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,445
USA:
1,445
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.26
USD
Quantity
Unit Price
1
$2.26
25
$2.21
75
$2.18
150
$2.16
400+
$2.10
Product Variant Information section