text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-20P-0.5SV15

24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX23-20P-0.5SV15 - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 20
Pitch: 0.5 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$183.12
USD
Quantity
Unit Price
84
$2.18
168
$2.16
252
$2.14
420
$2.13
840+
$2.10
Product Variant Information section