Manufacturer Part #
FX20-140S-0.5SV
0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃,RoHs
Product Specification Section
Hirose Electric FX20-140S-0.5SV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX20-140S-0.5SV - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Style/Orientation: | Vertical |
No of Positions: | 140 |
Pitch: | 0.5 mm |
No of Rows: | 2 |
Color: | Black |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$3.33
100
$3.29
200
$3.26
250
$3.25
750+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Surface Mount