Manufacturer Part #
FX18-60S-0.8SV20
FX18 Series 60 Position 0.8 mm Pitch Dual Row Vertical Receptacle Connector
Product Specification Section
Hirose Electric FX18-60S-0.8SV20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX18-60S-0.8SV20 - Technical Attributes
Attributes Table
Style/Orientation: | Straight |
No of Positions: | 60 |
Pitch: | 0.8 |
No of Rows: | 2 |
Material Finish: | Gold |
Termination: | Solder |
Operating Temp Range: | -55°C to +80°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$3.73
15
$3.66
50
$3.60
150
$3.55
500+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount