text.skipToContent text.skipToNavigation

Manufacturer Part #

FX18-60P-0.8SV(11)

FX18 Series 60 Position 0.8 mm Pitch Dual Row Vertical Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric FX18-60P-0.8SV(11) - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Straight
No of Positions: 60
Pitch: 0.80 mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.32
USD
Quantity
Unit Price
1
$2.32
25
$2.28
100
$2.24
250
$2.21
1,000+
$2.15