
Manufacturer Part #
DF12NB(5.0)-40DP-0.5V(51)
DF12N Series 40 Position 0.5 mm Pitch Surface Mount Header Connector
Product Specification Section
Hirose Electric DF12NB(5.0)-40DP-0.5V(51) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF12NB(5.0)-40DP-0.5V(51) - Technical Attributes
Attributes Table
Connector Type: | Header |
Style/Orientation: | Straight |
No of Positions: | 40 |
Pitch: | 0.50 mm |
No of Rows: | 2 |
Material Finish: | Gold |
Termination: | Solder |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.73
2,000+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount