text.skipToContent text.skipToNavigation

Manufacturer Part #

BM20B(0.8)-34DS-0.4V(51)

BM20 Series 34 Position 0.4 mm Pitch Straight Dual Row Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM20B(0.8)-34DS-0.4V(51) - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Straight
No of Positions: 34
Pitch: 0.4 mm
No of Rows: 2
Material Finish: Gold
Color: Black
Termination: Solder
Operating Temp Range: -35°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,760.00
USD
Quantity
Unit Price
8,000+
$0.72
Product Variant Information section