Manufacturer Part #
245804034000829+
Recpt 0.4mm Pitch 34pos 0.9mm Height
Product Specification Section
KYOCERA AVX 245804034000829+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 245804034000829+ - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Style/Orientation: | Straight |
No of Positions: | 34 |
Pitch: | 0.4mm |
No of Rows: | 2 |
Material Finish: | Gold |
Termination: | Solder |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000
$0.40
6,000
$0.39
9,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount