text.skipToContent text.skipToNavigation

Manufacturer Part #

245804034000829+

Recpt 0.4mm Pitch 34pos 0.9mm Height

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2238
Product Specification Section
KYOCERA AVX 245804034000829+ - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Straight
No of Positions: 34
Pitch: 0.4mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000+
$0.265