text.skipToContent text.skipToNavigation

Manufacturer Part #

245804024000829+

24 Position 0.4mm Pitch Receptacle SMT Board to Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 245804024000829+ - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Straight
No of Positions: 24
Pitch: 0.4mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Web Price
3,000
$0.35
6,000
$0.34
9,000
$0.335
12,000+
$0.33