text.skipToContent text.skipToNavigation

Manufacturer Part #

145861016024829+

16 Position 0.35mm Pitch SMT Board to Board Connector Plug

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2335
Product Specification Section
KYOCERA AVX 145861016024829+ - Technical Attributes
Attributes Table
Connector Type: Plug
Style/Orientation: Straight
No of Positions: 16
Pitch: 0.35mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,975.00
USD
Quantity
Web Price
15,000+
$0.265