text.skipToContent text.skipToNavigation

Manufacturer Part #

145804034020829+

34 Position 0.4mm Pitch SMT Board to Board Connector Plug

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 145804034020829+ - Technical Attributes
Attributes Table
Connector Type: Plug
Style/Orientation: Straight
No of Positions: 34
Pitch: 0.4mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Web Price
5,000+
$0.44