text.skipToContent text.skipToNavigation

Manufacturer Part #

10161487-001TRLF

80pos 0.4mm 4mm SH Floating Btb Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Amphenol Communications Solutions 10161487-001TRLF - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 80
Pitch: o.4 mm
No of Rows: 2
Material Finish: Gold Anodized
Color: Natural
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$3,458.00
USD
Quantity
Unit Price
1,400+
$2.47
Product Variant Information section