text.skipToContent text.skipToNavigation

Manufacturer Part #

009159002001911

9159 Series 2 Position 2 mm Pitch Free Hanging Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009159002001911 - Technical Attributes
Attributes Table
Connector Type: Lighting
Style/Orientation: Horizontal
No of Positions: 8
Pitch: 2 mm
No of Rows: 2
Termination: Solder
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2250
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$922.50
USD
Quantity
Unit Price
750
$0.42
1,500
$0.41
3,000
$0.405
3,750+
$0.40
Product Variant Information section