09032964825 in Bulk by HARTING | DIN 41612 Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09032964825

96 Position Din Connector Receptacle, Female Sockets Through Hole

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09032964825 - Technical Attributes
Attributes Table
Type: Board to Board
No of Positions: 96
Pitch: 2.54 mm
No of Rows: 4
Contact Plating: Gold
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,124.00
USD
Quantity
Unit Price
200+
$5.62
Product Variant Information section