UBAL-4R-D14-4S(LF)(SN) in Box by JST | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UBAL-4R-D14-4S(LF)(SN)

Type A 4 Position 1.75 mm Pitch Vertical Through-Hole UB Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST UBAL-4R-D14-4S(LF)(SN) - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
No of Positions: 4
Pitch: 1.75 mm
Termination: Push Pull
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$462.00
USD
Quantity
Unit Price
350
$1.32
700
$1.31
1,400
$1.30
1,750+
$1.29
Product Variant Information section