text.skipToContent text.skipToNavigation

Manufacturer Part #

QR/P-4P-C(21)

4 Position Plug Housing Rack and Panel

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric QR/P-4P-C(21) - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Plug
No of Positions: 4
No of Rows: 2
Pitch: 4.5 mm
Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$143.00
USD
Quantity
Unit Price
50
$2.86
100
$2.83
200
$2.81
250
$2.80
750+
$2.74
Product Variant Information section