ICM-MA50H-SS52-1141(LF)(SN) in Tray by JST | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-MA50H-SS52-1141(LF)(SN)

1.27 Pitch / 50 Circuit CF Card Connector MA Type Gold Plated

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST ICM-MA50H-SS52-1141(LF)(SN) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight
No of Positions: 50
Pitch: 1.27 mm
Termination: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$347.20
USD
Quantity
Unit Price
140
$2.48
280
$2.46
420
$2.45
560
$2.44
700+
$2.41
Product Variant Information section