text.skipToContent text.skipToNavigation

Manufacturer Part #

HM2R71PA5108N9LF

Millipacs Series 95 Position 2 mm Pitch Receptacle Backplane Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Amphenol Communications Solutions HM2R71PA5108N9LF - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 95
No of Rows: 5
Pitch: 2 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Mounting Method: Through Hole
Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$126.00
USD
Quantity
Unit Price
36
$3.50
108
$3.45
144
$3.44
360
$3.39
540+
$3.35
Product Variant Information section