Manufacturer Part #
HM2R65PA5108N9LF
Millipacs Series 125 Position 2 mm Pitch Receptacle Backplane Connector
Product Specification Section
Amphenol Communications Solutions HM2R65PA5108N9LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions HM2R65PA5108N9LF - Technical Attributes
Attributes Table
Type: | Female |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 125 |
No of Rows: | 5 |
Pitch: | 2 mm |
Termination: | Press-fit |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 20mΩ |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 500V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
576
USA:
576
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
288+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
288 per Tray
Mounting Method:
Through Hole