text.skipToContent text.skipToNavigation

Manufacturer Part #

HM2P71PD5111N9LF

Millipacs Series 95 Position 2 mm Pitch Through Hole Header Backplane Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions HM2P71PD5111N9LF - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical
No of Positions: 95
No of Rows: 5
Pitch: 2 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 750V
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
288
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$120.96
USD
Quantity
Unit Price
48
$2.52
144
$2.49
192
$2.48
480
$2.45
720+
$2.42
Product Variant Information section