text.skipToContent text.skipToNavigation

Manufacturer Part #

HM1F42FDP000H6PLF

48 POS 2mm Press Fit RA Thru-Hole Hard Metric Socket

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions HM1F42FDP000H6PLF - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 48
No of Rows: 4
Pitch: 2 mm
Termination: Press-fit
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
768
Multiple Of:
768
Total
$1,789.44
USD
Quantity
Unit Price
768+
$2.33
Product Variant Information section