Manufacturer Part #
FX23L-80P-0.5SV10
FX23L Series 80 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector
Product Specification Section
Hirose Electric FX23L-80P-0.5SV10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Hirose Electric FX23L-80P-0.5SV10 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Vertical |
No of Positions: | 84 |
No of Rows: | 2 |
Pitch: | 0.5 mm |
Termination: | Solder |
Contact Plating: | Gold |
Contact Resistance: | 70mΩ |
Current Rating: | 3A |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 50V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
72
$1.94
144
$1.93
288
$1.91
360
$1.90
1,080+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Mounting Method:
Surface Mount