text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23L-40P-0.5SV12

FX23L Series 40 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Hirose Electric FX23L-40P-0.5SV12 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 44
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Contact Plating: Gold
Contact Resistance: 70mΩ
Current Rating: 3A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 200V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$132.72
USD
Quantity
Unit Price
84
$1.58
168
$1.57
336
$1.55
1,260+
$1.52
Product Variant Information section