text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-80S-0.5SH

FX23 Series 80 Position 2 Row 0.5 mm Pitch SMT Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric FX23-80S-0.5SH - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 84
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 70mΩ
Current Rating: 3A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 200V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$167.04
USD
Quantity
Unit Price
72
$2.32
144
$2.29
288
$2.27
1,080+
$2.23
Product Variant Information section