Manufacturer Part #
FX23-60S-0.5SV10(20)
FX23 Series 60 Position 0.5 mm Pitch Dual Row Vertical Connector Receptacle
Product Specification Section
Hirose Electric FX23-60S-0.5SV10(20) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX23-60S-0.5SV10(20) - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 60 |
No of Rows: | 2 |
Pitch: | 0.5 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Gold |
Contact Resistance: | 70mΩ |
Current Rating: | 0.5A |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 50V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$3.01
300
$2.98
450
$2.97
600
$2.95
750+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount