text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-60P-0.5SV20(20)

FX23 Series 60 Position 0.5 mm Pitch Dual Row Vertical Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Hirose Electric FX23-60P-0.5SV20(20) - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 60
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Contact Plating: Gold
Contact Resistance: 70mΩ
Current Rating: 0.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 50V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$565.50
USD
Quantity
Web Price
150
$3.77
300
$3.70
450
$3.66
600+
$3.60
Product Variant Information section