text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM25DRXN-S38

Dual Row 50 Position 3.96 mm Pitch Through Hole Female Edge Card Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Date Code: 2416
Product Specification Section
Sullins ECM25DRXN-S38 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 50
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$81.70
USD
Quantity
Web Price
10
$8.17
30
$8.10
50
$8.07
200
$7.98
300+
$7.92