EBC13DRTN in Tray by Sullins | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC13DRTN

26 Position 2.54mm Pitch DIP Solder Edge Card Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Sullins EBC13DRTN - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 26
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Contact Plating: Gold
Operating Temp Range: -65°C to +125°C
Color: Blue
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
8
Multiple Of:
10
Total
$24.80
USD
Quantity
Unit Price
10
$3.10
40
$3.04
100
$3.01
250
$2.97
400+
$2.91
Product Variant Information section