text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DRXH

20 Position ( 2 x 10) 2.54 mm Center Dip Solder Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBC10DRXH is a 20 Position (2x22) Dip Solder 3.96 mm Card Edge Connector Header having Operating Temperature -65°C to +125°C

Specifications:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 20 Total Contacts
  • Dual Readout
  • .200”[5.08mm] Row Spacing; .185”[4.70mm] Long Dip Solder
  • Mounting With .125" Hole

 
Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
100
Total
$27.20
USD
Quantity
Unit Price
1
$2.72
20
$2.67
50
$2.63
150
$2.60
400+
$2.52
Product Variant Information section