EBC10DRTN-S13 in Bag by Sullins | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DRTN-S13

20 Position ( 2 x 10) 2.54 mm Center Dip Solder Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DRTN-S13 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$32.50
USD
Quantity
Unit Price
10
$3.25
40
$3.18
100
$3.14
250
$3.11
400+
$3.05
Product Variant Information section