Manufacturer Part #
EBC10DCCN-S189
20 Position ( 2 x 10) 2.54 mm Center Right Angle Dual Readout Edgecard Connector
Product Specification Section
Sullins EBC10DCCN-S189 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBC10DCCN-S189 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 20 |
Pitch: | 2.54 mm |
Termination: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Web Price
1
$4.75
20
$4.56
50
$4.45
125
$4.34
300+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole