
Manufacturer Part #
EBC06DREH
12 Position ( 2 x 6 ) 2.54 mm Center Wire Wrap Dual Readout Edge Connector
Product Specification Section
Sullins EBC06DREH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBC06DREH - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 12 |
Pitch: | 2.54 mm |
Termination: | Wire Wrap |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$2.43
20
$2.38
50
$2.35
150
$2.32
400+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag