EBC05DKDN-S1243 in Bag by Sullins | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC05DKDN-S1243

Dual Row 5 Position per Row 2.54 mm Spacing Board to Board Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC05DKDN-S1243 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 10
No of Rows: 2
Pitch: 2.54 mm
Termination: Through Hole
Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.30
USD
Quantity
Unit Price
1
$2.23
25
$2.19
75
$2.15
150
$2.13
400+
$2.07
Product Variant Information section