text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9BA-31P-1V(32)

DF9 Series Header Straight Metal Hold Downs 31 Positions Male Surface Mount

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF9BA-31P-1V(32) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 31
No of Rows: 2
Pitch: 1 mm
Termination: Surface Mount
Contact Plating: Tin
Contact Resistance: 50mΩ
Current Rating: 0.5A
Operating Temp Range: -45°C to +125°C
Voltage Rating: 150V
Color: Beige
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section