text.skipToContent text.skipToNavigation

Manufacturer Part #

BTFW20R-3RSTE4LF

BTFW Series 20 Position 1 mm Pitch Right Angle Receptacle Backplane Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions BTFW20R-3RSTE4LF - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 20
No of Rows: 3
Pitch: 1 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Tin
Contact Resistance: 70mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4800
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,072.00
USD
Quantity
Unit Price
600
$0.675
1,200
$0.665
1,800
$0.66
2,400
$0.655
3,000+
$0.64
Product Variant Information section