

Manufacturer Part #
AGC30DRTH
60 Position (2 x 30) Dip Solder 2.54 mm Card Edge Connector
Product Specification Section
Sullins AGC30DRTH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins AGC30DRTH - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 60 |
Pitch: | 2.54 mm |
Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$26.09
20
$25.90
30
$25.79
40
$25.71
50+
$25.46
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag