

Manufacturer Part #
AGC10DRTH
20 Position (2 x 10) Dip Solder 2.54 mm Card Edge Connector
Product Specification Section
Sullins AGC10DRTH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins AGC10DRTH - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 20 |
Pitch: | 2.54 mm |
Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$11.49
30
$11.38
40
$11.35
100
$11.26
150+
$11.17
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag