AGC10DRAS in Bag by Sullins | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AGC10DRAS

2.54 mm Pitch 10 Position 20 Contact Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins AGC10DRAS - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$316.40
USD
Quantity
Unit Price
1
$16.22
4
$16.02
15
$15.82
40
$15.68
100+
$15.45
Product Variant Information section