ACC17DRXN in Bag by Sullins | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACC17DRXN

17 Position 2.54 mm Dual Role Dip Solder Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ACC17DRXN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 34
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$124.10
USD
Quantity
Unit Price
1
$12.56
4
$12.41
20
$12.23
40
$12.16
125+
$11.96
Product Variant Information section