Manufacturer Part #
88951-161LF
24 Position 2 mm Pitch 4 Rows Gold Finish Male Pin Header Connector
Product Specification Section
Amphenol Communications Solutions 88951-161LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 88951-161LF - Technical Attributes
Attributes Table
Type: | Header |
Style/Orientation: | Vertical |
No of Positions: | 24 |
No of Rows: | 4 |
Pitch: | 2 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Resistance: | 45mΩ |
Current Rating: | 1A |
Operating Temp Range: | -55°C to +125°C |
Color: | White |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,920+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
1920 per Tube
Mounting Method:
Through Hole